Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC717ALP3E
HMC717ALP3E - 1
HMC717ALP3E - 2
HMC717ALP3E - 3
Extended1/3
* Images are for reference only
HMC717ALP3E
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC717ALP3E
JLCPCB Part #
C882380
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 1.1dB 14.5dB 15dB 18dBm 29.5dBm 3V 4.8GHz~6GHz 68mA 9dB QFN-16-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageQFN-16-EP(3x3)
Frequency Range4.8GHz~6GHz
Operating Temperature-40℃~+85℃
Input return loss9dB
Voltage - Supply3V
Output return loss15dB
P1dB18dBm
Noise Figure1.1dB
Current - Supply68mA
IP329.5dBm
Gain14.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC717ALP3E
HMC717ALP3E

* Images are for reference only

HMC717ALP3E

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC717ALP3E
JLCPCB Part #
C882380
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 1.1dB 14.5dB 15dB 18dBm 29.5dBm 3V 4.8GHz~6GHz 68mA 9dB QFN-16-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC717ALP3E

* Images are for reference only

HMC717ALP3E
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC717ALP3E
JLCPCB Part #
C882380
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 1.1dB 14.5dB 15dB 18dBm 29.5dBm 3V 4.8GHz~6GHz 68mA 9dB QFN-16-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC717ALP3E Specifications

HMC717ALP3E technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageQFN-16-EP(3x3)
Frequency Range4.8GHz~6GHz
Operating Temperature-40℃~+85℃
Input return loss9dB
Voltage - Supply3V
Output return loss15dB
P1dB18dBm
Noise Figure1.1dB
Current - Supply68mA
IP329.5dBm
Gain14.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC717ALP3E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC717ALP3E Documents

HMC717ALP3E datasheets or manufacturer documentation.

Datasheet: HMC717ALP3E Datasheet (PDF)

HMC717ALP3E Schematic Symbol & PCB Footprint

The HMC717ALP3E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.