Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RS232 Bus Modules
  6. TD501D232H
TD501D232H - 1
TD501D232H - 2
TD501D232H - 3
Extended1/3
* Images are for reference only
TD501D232H
Attributes
Value
Manufacturer
VISOM
MFR.Part #
TD501D232H
JLCPCB Part #
C882269
Package
DIP,19.5x16.5mm
Description
-40℃~+85℃ 115.2Kbps 35mA 4.75V~5.25V Yes 内置隔离型DC/DC变换器、过压保护 DIP,19.5x16.5mm RS232 Bus Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RS232 Bus Modules
ManufacturerVISOM
PackageDIP,19.5x16.5mm
Operating Temperature-40℃~+85℃
ESD ProtectYes
Data Rate115.2Kbps
Voltage - Supply4.75V~5.25V
Quiescent Current35mA
FeaturesBuilt-in isolated DC/DC converter、Overvoltage Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RS232 Bus Modules
  6. TD501D232H
TD501D232H

* Images are for reference only

TD501D232H

Extended
Manufacturer

VISOM

MFR.Part #
TD501D232H
JLCPCB Part #
C882269
Package
DIP,19.5x16.5mm
Description
-40℃~+85℃ 115.2Kbps 35mA 4.75V~5.25V Yes 内置隔离型DC/DC变换器、过压保护 DIP,19.5x16.5mm RS232 Bus Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD501D232H

* Images are for reference only

TD501D232H
Extended
Manufacturer

VISOM

MFR.Part #
TD501D232H
JLCPCB Part #
C882269
Package
DIP,19.5x16.5mm
Description
-40℃~+85℃ 115.2Kbps 35mA 4.75V~5.25V Yes 内置隔离型DC/DC变换器、过压保护 DIP,19.5x16.5mm RS232 Bus Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD501D232H Specifications

TD501D232H technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RS232 Bus Modules
ManufacturerVISOM
PackageDIP,19.5x16.5mm
Operating Temperature-40℃~+85℃
ESD ProtectYes
Data Rate115.2Kbps
Voltage - Supply4.75V~5.25V
Quiescent Current35mA
FeaturesBuilt-in isolated DC/DC converter、Overvoltage Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD501D232H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TD501D232H Documents

TD501D232H datasheets or manufacturer documentation.

Datasheet: TD501D232H Datasheet (PDF)

TD501D232H Schematic Symbol & PCB Footprint

The TD501D232H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.