



- Manufacturer
- MFR.Part #
- TB6612FNG(O,C,8,EL
- JLCPCB Part #
- C88224
- Package
- SSOP-24-208mil
- Description
- -20℃~+85℃ 1A 1uA 2 2.7V~5.5V 3.2A 500mΩ Yes SSOP-24-208mil Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-24-208mil | |
| Operating Temperature | -20℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Current | 1A | |
| Features | Interleaved conduction protection、Active braking function | |
| Quiescent Current(Iq) | 1uA | |
| RDS(on) | 500mΩ | |
| Peak Current | 3.2A |

* Images are for reference only
TB6612FNG(O,C,8,EL
Extended- Manufacturer
- MFR.Part #
- TB6612FNG(O,C,8,EL
- JLCPCB Part #
- C88224
- Package
- SSOP-24-208mil
- Description
- -20℃~+85℃ 1A 1uA 2 2.7V~5.5V 3.2A 500mΩ Yes SSOP-24-208mil Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TB6612FNG(O,C,8,EL
- JLCPCB Part #
- C88224
- Package
- SSOP-24-208mil
- Description
- -20℃~+85℃ 1A 1uA 2 2.7V~5.5V 3.2A 500mΩ Yes SSOP-24-208mil Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TB6612FNG(O,C,8,EL Specifications
TB6612FNG(O,C,8,EL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-24-208mil | |
| Operating Temperature | -20℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Current | 1A | |
| Features | Interleaved conduction protection、Active braking function | |
| Quiescent Current(Iq) | 1uA | |
| RDS(on) | 500mΩ | |
| Peak Current | 3.2A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB6612FNG(O,C,8,EL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TB6612FNG(O,C,8,EL Documents
TB6612FNG(O,C,8,EL datasheets or manufacturer documentation.
Datasheet: TB6612FNG(O,C,8,EL Datasheet (PDF)
TB6612FNG(O,C,8,EL Schematic Symbol & PCB Footprint
The TB6612FNG(O,C,8,EL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.