


- Manufacturer
- MFR.Part #
- RQL101M2GBKF1636
- JLCPCB Part #
- C882139
- Package
- Plugin,D16xL35.5mm
- Description
- -40℃~+105℃ 100uF 16mm 35.5mm 400V ±20% 插件,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Lelon | |
| Package | Plugin,D16xL35.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 35.5mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Diameter | 16mm |

* Images are for reference only
RQL101M2GBKF1636
Extended- Manufacturer
- MFR.Part #
- RQL101M2GBKF1636
- JLCPCB Part #
- C882139
- Package
- Plugin,D16xL35.5mm
- Description
- -40℃~+105℃ 100uF 16mm 35.5mm 400V ±20% 插件,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RQL101M2GBKF1636
- JLCPCB Part #
- C882139
- Package
- Plugin,D16xL35.5mm
- Description
- -40℃~+105℃ 100uF 16mm 35.5mm 400V ±20% 插件,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RQL101M2GBKF1636 Specifications
RQL101M2GBKF1636 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Lelon | |
| Package | Plugin,D16xL35.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 35.5mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RQL101M2GBKF1636. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RQL101M2GBKF1636 Documents
RQL101M2GBKF1636 datasheets or manufacturer documentation.
Datasheet: RQL101M2GBKF1636 Datasheet (PDF)
RQL101M2GBKF1636 Schematic Symbol & PCB Footprint
The RQL101M2GBKF1636 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.