Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. CW2015CHBD
CW2015CHBD - 1
CW2015CHBD - 2
CW2015CHBD - 3
Extended1/3
* Images are for reference only
CW2015CHBD
Attributes
Value
Manufacturer
Cellwise
MFR.Part #
CW2015CHBD
JLCPCB Part #
C881838
Package
TDFN-8-EP(2x3)
Description
-20℃~+70℃ 1 2.5V~4.5V 500nA I2C Lithium Battery Monitoring IC Not supported Support TDFN-8-EP(2x3) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerCellwise
PackageTDFN-8-EP(2x3)
Supply Current (Iq)500nA
Operating Temperature-20℃~+70℃
Type of BatteryLithium Battery
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeMonitoring IC
Voltage - Supply2.5V~4.5V
InterfaceI2C
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. CW2015CHBD
CW2015CHBD

* Images are for reference only

CW2015CHBD

Extended
Manufacturer

Cellwise

MFR.Part #
CW2015CHBD
JLCPCB Part #
C881838
Package
TDFN-8-EP(2x3)
Description
-20℃~+70℃ 1 2.5V~4.5V 500nA I2C Lithium Battery Monitoring IC Not supported Support TDFN-8-EP(2x3) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CW2015CHBD

* Images are for reference only

CW2015CHBD
Extended
Manufacturer

Cellwise

MFR.Part #
CW2015CHBD
JLCPCB Part #
C881838
Package
TDFN-8-EP(2x3)
Description
-20℃~+70℃ 1 2.5V~4.5V 500nA I2C Lithium Battery Monitoring IC Not supported Support TDFN-8-EP(2x3) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CW2015CHBD Specifications

CW2015CHBD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerCellwise
PackageTDFN-8-EP(2x3)
Supply Current (Iq)500nA
Operating Temperature-20℃~+70℃
Type of BatteryLithium Battery
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeMonitoring IC
Voltage - Supply2.5V~4.5V
InterfaceI2C
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CW2015CHBD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CW2015CHBD Documents

CW2015CHBD datasheets or manufacturer documentation.

Datasheet: CW2015CHBD Datasheet (PDF)

CW2015CHBD Schematic Symbol & PCB Footprint

The CW2015CHBD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information