Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV2624YFFR
DRV2624YFFR - 1
DRV2624YFFR - 2
DRV2624YFFR - 3
Extended1/3
* Images are for reference only
DRV2624YFFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV2624YFFR
JLCPCB Part #
C881487
Package
DSBGA-9
Description
-40℃~+85℃ 1.41V 2.5mA 2.7V~5.5V 400mV Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) DSBGA-9 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageDSBGA-9
Operating Temperature-40℃~+85℃
Input Logic Level - Low400mV
Quiescent Current(Iq)2.5mA
Input Logic Level - High1.41V
Voltage - Supply2.7V~5.5V
FeaturesEnable shutdown
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV2624YFFR
DRV2624YFFR

* Images are for reference only

DRV2624YFFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV2624YFFR
JLCPCB Part #
C881487
Package
DSBGA-9
Description
-40℃~+85℃ 1.41V 2.5mA 2.7V~5.5V 400mV Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) DSBGA-9 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV2624YFFR

* Images are for reference only

DRV2624YFFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV2624YFFR
JLCPCB Part #
C881487
Package
DSBGA-9
Description
-40℃~+85℃ 1.41V 2.5mA 2.7V~5.5V 400mV Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) DSBGA-9 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV2624YFFR Specifications

DRV2624YFFR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageDSBGA-9
Operating Temperature-40℃~+85℃
Input Logic Level - Low400mV
Quiescent Current(Iq)2.5mA
Input Logic Level - High1.41V
Voltage - Supply2.7V~5.5V
FeaturesEnable shutdown
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV2624YFFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV2624YFFR Documents

DRV2624YFFR datasheets or manufacturer documentation.

Datasheet: DRV2624YFFR Datasheet (PDF)

DRV2624YFFR Schematic Symbol & PCB Footprint

The DRV2624YFFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.