



- Manufacturer
- MFR.Part #
- MAC97A6G
- JLCPCB Part #
- C880906
- Package
- TO-92
- Description
- -40℃~+125℃ 1.2V 1.55V 10mA 500mW 5mA 600V 800mA 8A@50Hz TO-92 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | FUXINSEMI | |
| Package | TO-92 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 800mA | |
| Gate Trigger Voltage (Vgt) | 1.2V | |
| Current - Surge(Itsm@f) | 8A | |
| Holding Current (Ih) | 10mA | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Voltage - On State(Vtm) | 1.55V | |
| Current - Gate Trigger(Igt) | 5mA | |
| Peak off - state voltage(Vdrm) | 600V |

* Images are for reference only
MAC97A6G
Extended- Manufacturer
- MFR.Part #
- MAC97A6G
- JLCPCB Part #
- C880906
- Package
- TO-92
- Description
- -40℃~+125℃ 1.2V 1.55V 10mA 500mW 5mA 600V 800mA 8A@50Hz TO-92 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAC97A6G
- JLCPCB Part #
- C880906
- Package
- TO-92
- Description
- -40℃~+125℃ 1.2V 1.55V 10mA 500mW 5mA 600V 800mA 8A@50Hz TO-92 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAC97A6G Specifications
MAC97A6G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | FUXINSEMI | |
| Package | TO-92 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 800mA | |
| Gate Trigger Voltage (Vgt) | 1.2V | |
| Current - Surge(Itsm@f) | 8A | |
| Holding Current (Ih) | 10mA | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Voltage - On State(Vtm) | 1.55V | |
| Current - Gate Trigger(Igt) | 5mA | |
| Peak off - state voltage(Vdrm) | 600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAC97A6G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAC97A6G Documents
MAC97A6G datasheets or manufacturer documentation.
Datasheet: MAC97A6G Datasheet (PDF)
MAC97A6G Schematic Symbol & PCB Footprint
The MAC97A6G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.