MLG1005S75NJT000 - 1
MLG1005S75NJT000 - 2
MLG1005S75NJT000 - 3
MLG1005S75NJT000 - 4
Extended1/4
* Images are for reference only
MLG1005S75NJT000
Attributes
Value
Manufacturer
MFR.Part #
MLG1005S75NJT000
JLCPCB Part #
C880710
Package
0402
Description
200mA 750MHz 75nH 8@100MHz 930mΩ ±5% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0402
Inductance75nH
Q @ Frequency8@100MHz
Frequency - Self Resonant750MHz
Tolerance±5%
Current Rating200mA
Application GradeConsumer grade
DC Resistance(DCR)930mΩ