



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | STMicroelectronics | |
| Package | QFN-24-EP(4x4) | |
| Frequency Range | 413MHz~479MHz、826MHz~958MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | transceiver | |
| Sensitivity | -130dBm | |
| Data Rate | 500Kbps | |
| Output Power | 16dBm | |
| Applications | ISM、802.15.4 | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 7mA | |
| Typical Application Frequency | 433MHz、868MHz、920MHz | |
| Features | Supports software reset、Power-on Reset、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 10mA | |
| Interface | SPI、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S2-LPQTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | STMicroelectronics | |
| Package | QFN-24-EP(4x4) | |
| Frequency Range | 413MHz~479MHz、826MHz~958MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | transceiver | |
| Sensitivity | -130dBm | |
| Data Rate | 500Kbps | |
| Output Power | 16dBm | |
| Applications | ISM、802.15.4 | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 7mA | |
| Typical Application Frequency | 433MHz、868MHz、920MHz | |
| Features | Supports software reset、Power-on Reset、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 10mA | |
| Interface | SPI、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S2-LPQTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S2-LPQTR datasheets or manufacturer documentation.
Datasheet: S2-LPQTR Datasheet (PDF)
The S2-LPQTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.