
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 30ns | |
| Driven Configuration | Low Side、High Side | |
| Input Logic Level - High | 2.7V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Drivers | 2 | |
| Features | Under Voltage Protection | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 600mV | |
| Quiescent Current(Iq) | 130uA | |
| Fall Time | 8ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS59603QDSGRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 30ns | |
| Driven Configuration | Low Side、High Side | |
| Input Logic Level - High | 2.7V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Drivers | 2 | |
| Features | Under Voltage Protection | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 600mV | |
| Quiescent Current(Iq) | 130uA | |
| Fall Time | 8ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS59603QDSGRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS59603QDSGRQ1 datasheets or manufacturer documentation.
Datasheet: TPS59603QDSGRQ1 Datasheet (PDF)
The TPS59603QDSGRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.