


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | RGB-Tech | |
| Package | Plugin,P=6mm | |
| Operating Temperature | -20℃~+85℃ | |
| Lamp Holder Type | 15mm Cylindrical Lens | |
| Forward Current | 20mA | |
| Power(Watts) | 100mW | |
| Illumination Color | Blue | |
| Peak Wavelength | 460nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
10201.0018 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | RGB-Tech | |
| Package | Plugin,P=6mm | |
| Operating Temperature | -20℃~+85℃ | |
| Lamp Holder Type | 15mm Cylindrical Lens | |
| Forward Current | 20mA | |
| Power(Watts) | 100mW | |
| Illumination Color | Blue | |
| Peak Wavelength | 460nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10201.0018. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

10201.0018 datasheets or manufacturer documentation.
Datasheet: 10201.0018 Datasheet (PDF)
The 10201.0018 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.