


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Length | 12.6mm | |
| Termination Style | PC Pin | |
| Life | 5,000 cycles | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SP3T | |
| Switch Height | 7.4mm | |
| Mounting Type | Right Angle | |
| Width | 4.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK-13D01-VG3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Length | 12.6mm | |
| Termination Style | PC Pin | |
| Life | 5,000 cycles | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SP3T | |
| Switch Height | 7.4mm | |
| Mounting Type | Right Angle | |
| Width | 4.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK-13D01-VG3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SK-13D01-VG3 datasheets or manufacturer documentation.
Datasheet: SK-13D01-VG3 Datasheet (PDF)
The SK-13D01-VG3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.