Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. TAXD32768K2BRDAKT2S
TAXD32768K2BRDAKT2S - 1
TAXD32768K2BRDAKT2S - 2
TAXD32768K2BRDAKT2S - 3
Extended1/3
* Images are for reference only
TAXD32768K2BRDAKT2S
Attributes
Value
Manufacturer
Yajingxin
MFR.Part #
TAXD32768K2BRDAKT2S
JLCPCB Part #
C879640
Package
DT-26
Description
-10℃~+60℃ 32.768kHz 40kΩ 6pF Through Hole Crystal Oscillator ±20ppm ±30ppm DT-26 Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYajingxin
PackageDT-26
Load Capacitance6pF
Operating Temperature-10℃~+60℃
TypeThrough Hole Crystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40kΩ
Frequency Stability±30ppm
Frequency32.768kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. TAXD32768K2BRDAKT2S
TAXD32768K2BRDAKT2S

* Images are for reference only

TAXD32768K2BRDAKT2S

Extended
Manufacturer

Yajingxin

MFR.Part #
TAXD32768K2BRDAKT2S
JLCPCB Part #
C879640
Package
DT-26
Description
-10℃~+60℃ 32.768kHz 40kΩ 6pF Through Hole Crystal Oscillator ±20ppm ±30ppm DT-26 Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAXD32768K2BRDAKT2S

* Images are for reference only

TAXD32768K2BRDAKT2S
Extended
Manufacturer

Yajingxin

MFR.Part #
TAXD32768K2BRDAKT2S
JLCPCB Part #
C879640
Package
DT-26
Description
-10℃~+60℃ 32.768kHz 40kΩ 6pF Through Hole Crystal Oscillator ±20ppm ±30ppm DT-26 Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAXD32768K2BRDAKT2S Specifications

TAXD32768K2BRDAKT2S technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYajingxin
PackageDT-26
Load Capacitance6pF
Operating Temperature-10℃~+60℃
TypeThrough Hole Crystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40kΩ
Frequency Stability±30ppm
Frequency32.768kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAXD32768K2BRDAKT2S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TAXD32768K2BRDAKT2S Documents

TAXD32768K2BRDAKT2S datasheets or manufacturer documentation.

Datasheet: TAXD32768K2BRDAKT2S Datasheet (PDF)

TAXD32768K2BRDAKT2S Schematic Symbol & PCB Footprint

The TAXD32768K2BRDAKT2S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.