Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MT8632AT
MT8632AT - 1
MT8632AT - 2
MT8632AT - 3
Extended1/3
* Images are for reference only
MT8632AT
Attributes
Value
Manufacturer
NOVOSENSE
MFR.Part #
MT8632AT
JLCPCB Part #
C879619
Package
SOT-23-3L
Description
-40℃~+125℃ 2V~5.5V 600nA Built-in oscillator Omnipolar Push-pull ±1.5mT ±9Gs SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNOVOSENSE
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±9Gs
Output TypePush-pull
Voltage - Supply2V~5.5V
FeaturesBuilt-in oscillator
Operation Points±1.5mT
Operating Current600nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MT8632AT
MT8632AT

* Images are for reference only

MT8632AT

Extended
Manufacturer

NOVOSENSE

MFR.Part #
MT8632AT
JLCPCB Part #
C879619
Package
SOT-23-3L
Description
-40℃~+125℃ 2V~5.5V 600nA Built-in oscillator Omnipolar Push-pull ±1.5mT ±9Gs SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT8632AT

* Images are for reference only

MT8632AT
Extended
Manufacturer

NOVOSENSE

MFR.Part #
MT8632AT
JLCPCB Part #
C879619
Package
SOT-23-3L
Description
-40℃~+125℃ 2V~5.5V 600nA Built-in oscillator Omnipolar Push-pull ±1.5mT ±9Gs SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT8632AT Specifications

MT8632AT technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNOVOSENSE
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±9Gs
Output TypePush-pull
Voltage - Supply2V~5.5V
FeaturesBuilt-in oscillator
Operation Points±1.5mT
Operating Current600nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT8632AT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT8632AT Documents

MT8632AT datasheets or manufacturer documentation.

Datasheet: MT8632AT Datasheet (PDF)

MT8632AT Schematic Symbol & PCB Footprint

The MT8632AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.