Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MT8552AT
MT8552AT - 1
MT8552AT - 2
MT8552AT - 3
Extended1/3
* Images are for reference only
MT8552AT
Attributes
Value
Manufacturer
NOVOSENSE
MFR.Part #
MT8552AT
JLCPCB Part #
C879606
Package
SOT-23
Description
-40℃~+125℃ 1mA 25kHz 3V~24V 6mT Omnipolar Open-drain Reverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger ±8mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNOVOSENSE
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points6mT
Output TypeOpen-drain
Voltage - Supply3V~24V
Sample Frequency25kHz
FeaturesReverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger
Operation Points±8mT
Operating Current1mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MT8552AT
MT8552AT

* Images are for reference only

MT8552AT

Extended
Manufacturer

NOVOSENSE

MFR.Part #
MT8552AT
JLCPCB Part #
C879606
Package
SOT-23
Description
-40℃~+125℃ 1mA 25kHz 3V~24V 6mT Omnipolar Open-drain Reverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger ±8mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT8552AT

* Images are for reference only

MT8552AT
Extended
Manufacturer

NOVOSENSE

MFR.Part #
MT8552AT
JLCPCB Part #
C879606
Package
SOT-23
Description
-40℃~+125℃ 1mA 25kHz 3V~24V 6mT Omnipolar Open-drain Reverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger ±8mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT8552AT Specifications

MT8552AT technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNOVOSENSE
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points6mT
Output TypeOpen-drain
Voltage - Supply3V~24V
Sample Frequency25kHz
FeaturesReverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger
Operation Points±8mT
Operating Current1mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT8552AT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT8552AT Documents

MT8552AT datasheets or manufacturer documentation.

Datasheet: MT8552AT Datasheet (PDF)

MT8552AT Schematic Symbol & PCB Footprint

The MT8552AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.