Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MT6315ET
MT6315ET - 1
MT6315ET - 2
MT6315ET - 3
Extended1/3
* Images are for reference only
MT6315ET
Attributes
Value
Manufacturer
NOVOSENSE
MFR.Part #
MT6315ET
JLCPCB Part #
C879549
Package
SOT-23
Description
-40℃~+125℃ 1.9mT 2.2mT 3V~26V 450uA Built-in Schmitt trigger、Built-in LDO Omnipolar Open-drain SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNOVOSENSE
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points1.9mT
Output TypeOpen-drain
Voltage - Supply3V~26V
FeaturesBuilt-in Schmitt trigger、Built-in LDO
Operation Points2.2mT
Operating Current450uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MT6315ET
MT6315ET

* Images are for reference only

MT6315ET

Extended
Manufacturer

NOVOSENSE

MFR.Part #
MT6315ET
JLCPCB Part #
C879549
Package
SOT-23
Description
-40℃~+125℃ 1.9mT 2.2mT 3V~26V 450uA Built-in Schmitt trigger、Built-in LDO Omnipolar Open-drain SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT6315ET

* Images are for reference only

MT6315ET
Extended
Manufacturer

NOVOSENSE

MFR.Part #
MT6315ET
JLCPCB Part #
C879549
Package
SOT-23
Description
-40℃~+125℃ 1.9mT 2.2mT 3V~26V 450uA Built-in Schmitt trigger、Built-in LDO Omnipolar Open-drain SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT6315ET Specifications

MT6315ET technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNOVOSENSE
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points1.9mT
Output TypeOpen-drain
Voltage - Supply3V~26V
FeaturesBuilt-in Schmitt trigger、Built-in LDO
Operation Points2.2mT
Operating Current450uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT6315ET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT6315ET Documents

MT6315ET datasheets or manufacturer documentation.

Datasheet: MT6315ET Datasheet (PDF)

MT6315ET Schematic Symbol & PCB Footprint

The MT6315ET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.