Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC688LP4E
HMC688LP4E
Extended
* Images are for reference only
HMC688LP4E
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC688LP4E
JLCPCB Part #
C879524
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 168mA 5V 8dB QFN-24-EP(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
RF Frequency Range2GHz~2.7GHz
Current - Supply168mA
IP335dBm
LO Frequency Range1.7GHz~2.4GHz
IF Frequency Range0Hz~700MHz
Isolation(L-I)27dB
Voltage - Supply5V
Gain/Loss7.5dB
P1dB25dBm
FeaturesAssemble the vibration buffer、Single-ended/Differential Interface Integration
Noise Figure8dB
Isolation(L-R)25dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC688LP4E
HMC688LP4E

* Images are for reference only

HMC688LP4E

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC688LP4E
JLCPCB Part #
C879524
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 168mA 5V 8dB QFN-24-EP(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC688LP4E

* Images are for reference only

HMC688LP4E
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC688LP4E
JLCPCB Part #
C879524
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 168mA 5V 8dB QFN-24-EP(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC688LP4E Specifications

HMC688LP4E technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
RF Frequency Range2GHz~2.7GHz
Current - Supply168mA
IP335dBm
LO Frequency Range1.7GHz~2.4GHz
IF Frequency Range0Hz~700MHz
Isolation(L-I)27dB
Voltage - Supply5V
Gain/Loss7.5dB
P1dB25dBm
FeaturesAssemble the vibration buffer、Single-ended/Differential Interface Integration
Noise Figure8dB
Isolation(L-R)25dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC688LP4E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC688LP4E Documents

HMC688LP4E datasheets or manufacturer documentation.

Datasheet: HMC688LP4E Datasheet (PDF)

HMC688LP4E Schematic Symbol & PCB Footprint

The HMC688LP4E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.