Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADE9078ACPZ
ADE9078ACPZ - 1
ADE9078ACPZ - 2
ADE9078ACPZ - 3
Extended1/3
* Images are for reference only
ADE9078ACPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADE9078ACPZ
JLCPCB Part #
C879512
Package
LFCSP-40(6x6)
Description
-40℃~+85℃ 1.25V 101dB 12.165MHz~12.411MHz 2.7V~3.63V 24 7 Programmable gain、Internal reference source、ESD protection SPI LFCSP-40(6x6) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageLFCSP-40(6x6)
Clock Frequency12.165MHz~12.411MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.25V
S/N Ratio101dB
Voltage - Supply2.7V~3.63V
Resolution(Bits)24
FeaturesProgrammable gain、Internal reference source、ESD protection
Number of channels7
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ADE9078ACPZ
ADE9078ACPZ

* Images are for reference only

ADE9078ACPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADE9078ACPZ
JLCPCB Part #
C879512
Package
LFCSP-40(6x6)
Description
-40℃~+85℃ 1.25V 101dB 12.165MHz~12.411MHz 2.7V~3.63V 24 7 Programmable gain、Internal reference source、ESD protection SPI LFCSP-40(6x6) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE9078ACPZ

* Images are for reference only

ADE9078ACPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADE9078ACPZ
JLCPCB Part #
C879512
Package
LFCSP-40(6x6)
Description
-40℃~+85℃ 1.25V 101dB 12.165MHz~12.411MHz 2.7V~3.63V 24 7 Programmable gain、Internal reference source、ESD protection SPI LFCSP-40(6x6) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADE9078ACPZ Specifications

ADE9078ACPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices
PackageLFCSP-40(6x6)
Clock Frequency12.165MHz~12.411MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.25V
S/N Ratio101dB
Voltage - Supply2.7V~3.63V
Resolution(Bits)24
FeaturesProgrammable gain、Internal reference source、ESD protection
Number of channels7
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADE9078ACPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADE9078ACPZ Documents

ADE9078ACPZ datasheets or manufacturer documentation.

Datasheet: ADE9078ACPZ Datasheet (PDF)

ADE9078ACPZ Schematic Symbol & PCB Footprint

The ADE9078ACPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.