Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. XR808
XR808 - 1
XR808 - 2
XR808 - 3
Extended1/3
* Images are for reference only
XR808
Attributes
Value
Manufacturer
MACHINE INTELLIGENCE
MFR.Part #
XR808
JLCPCB Part #
C879210
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMACHINE INTELLIGENCE
PackageQFN-32-EP(4x4)
Frequency Range2.412GHz~2.484GHz
Operating Temperature-40℃~+105℃
Sensitivity-96.8dBm
Data Rate72.2Mbps
ApplicationsWiFi
Voltage - Supply1.62V~5.5V
Typical Application Frequency2.4GHz
FeaturesPower-off reset function、CRC check function
InterfaceSPI、UART、ADC、GPIO、JTAG、PWM、TWI、SWD、CIR
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. XR808
XR808

* Images are for reference only

XR808

Extended
Manufacturer

MACHINE INTELLIGENCE

MFR.Part #
XR808
JLCPCB Part #
C879210
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XR808

* Images are for reference only

XR808
Extended
Manufacturer

MACHINE INTELLIGENCE

MFR.Part #
XR808
JLCPCB Part #
C879210
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XR808 Specifications

XR808 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMACHINE INTELLIGENCE
PackageQFN-32-EP(4x4)
Frequency Range2.412GHz~2.484GHz
Operating Temperature-40℃~+105℃
Sensitivity-96.8dBm
Data Rate72.2Mbps
ApplicationsWiFi
Voltage - Supply1.62V~5.5V
Typical Application Frequency2.4GHz
FeaturesPower-off reset function、CRC check function
InterfaceSPI、UART、ADC、GPIO、JTAG、PWM、TWI、SWD、CIR
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR808. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XR808 Documents

XR808 datasheets or manufacturer documentation.

Datasheet: XR808 Datasheet (PDF)

XR808 Schematic Symbol & PCB Footprint

The XR808 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.