Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XR872AT
XR872AT - 1
XR872AT - 2
XR872AT - 3
Extended1/3
* Images are for reference only
XR872AT
Attributes
Value
Manufacturer
MACHINE INTELLIGENCE
MFR.Part #
XR872AT
JLCPCB Part #
C879208
Package
QFN-52-EP(6x6)
Description
1.8V~5.5V 24bit 24bit 35 384MHz ARM Cortex-M4 QFN-52-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMACHINE INTELLIGENCE
PackageQFN-52-EP(6x6)
CPU Maximum Speed384MHz
DAC (Bit)24bit
Voltage - Supply1.8V~5.5V
CPU CoreARM Cortex-M4
Number of I/O35
ADC (Bit)24bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XR872AT
XR872AT

* Images are for reference only

XR872AT

Extended
Manufacturer

MACHINE INTELLIGENCE

MFR.Part #
XR872AT
JLCPCB Part #
C879208
Package
QFN-52-EP(6x6)
Description
1.8V~5.5V 24bit 24bit 35 384MHz ARM Cortex-M4 QFN-52-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XR872AT

* Images are for reference only

XR872AT
Extended
Manufacturer

MACHINE INTELLIGENCE

MFR.Part #
XR872AT
JLCPCB Part #
C879208
Package
QFN-52-EP(6x6)
Description
1.8V~5.5V 24bit 24bit 35 384MHz ARM Cortex-M4 QFN-52-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XR872AT Specifications

XR872AT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMACHINE INTELLIGENCE
PackageQFN-52-EP(6x6)
CPU Maximum Speed384MHz
DAC (Bit)24bit
Voltage - Supply1.8V~5.5V
CPU CoreARM Cortex-M4
Number of I/O35
ADC (Bit)24bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR872AT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XR872AT Documents

XR872AT datasheets or manufacturer documentation.

Datasheet: XR872AT Datasheet (PDF)

XR872AT Schematic Symbol & PCB Footprint

The XR872AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.