


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 650pF、665pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 13nC@10V、14.5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF、60pF | |
| Current - Continuous Drain(Id) | 5.3A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 75pF、95pF | |
| RDS(on) | 26mΩ@10V、55mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZXMC4559DN8TA-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 650pF、665pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 13nC@10V、14.5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF、60pF | |
| Current - Continuous Drain(Id) | 5.3A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 75pF、95pF | |
| RDS(on) | 26mΩ@10V、55mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXMC4559DN8TA-VB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZXMC4559DN8TA-VB datasheets or manufacturer documentation.
Datasheet: ZXMC4559DN8TA-VB Datasheet (PDF)
The ZXMC4559DN8TA-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.