Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLQ5022F680MTT
SLQ5022F680MTT - 1
SLQ5022F680MTT - 2
SLQ5022F680MTT - 3
SLQ5022F680MTT - 4
Extended1/4
* Images are for reference only
SLQ5022F680MTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLQ5022F680MTT
JLCPCB Part #
C878386
Package
SMD,19.5x15.5mm
Description
170mΩ 3.5A 68uH Unshielded Inductor ±20% SMD,19.5x15.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,19.5x15.5mm
Inductance68uH
TypeUnshielded Inductor
Tolerance±20%
Current Rating3.5A
Application GradeConsumer grade
DC Resistance(DCR)170mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLQ5022F680MTT
SLQ5022F680MTT

* Images are for reference only

SLQ5022F680MTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLQ5022F680MTT
JLCPCB Part #
C878386
Package
SMD,19.5x15.5mm
Description
170mΩ 3.5A 68uH Unshielded Inductor ±20% SMD,19.5x15.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLQ5022F680MTT

* Images are for reference only

SLQ5022F680MTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLQ5022F680MTT
JLCPCB Part #
C878386
Package
SMD,19.5x15.5mm
Description
170mΩ 3.5A 68uH Unshielded Inductor ±20% SMD,19.5x15.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLQ5022F680MTT Specifications

SLQ5022F680MTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,19.5x15.5mm
Inductance68uH
TypeUnshielded Inductor
Tolerance±20%
Current Rating3.5A
Application GradeConsumer grade
DC Resistance(DCR)170mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLQ5022F680MTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLQ5022F680MTT Documents

SLQ5022F680MTT datasheets or manufacturer documentation.

Datasheet: SLQ5022F680MTT Datasheet (PDF)

SLQ5022F680MTT Schematic Symbol & PCB Footprint

The SLQ5022F680MTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.