RC2512FK-0727KL - 1
RC2512FK-0727KL - 2
RC2512FK-0727KL - 3
Extended1/3
* Images are for reference only
RC2512FK-0727KL
Attributes
Value
Manufacturer
MFR.Part #
RC2512FK-0727KL
JLCPCB Part #
C877903
Package
2512
Description
-55℃~+155℃ 1W 200V 27kΩ Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Package2512
Resistance27kΩ
Operating Temperature-55℃~+155℃
Power(Watts)1W
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±1%
Temperature Coefficient±100ppm/℃