Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SD6861
SD6861 - 1
SD6861 - 2
SD6861 - 3
Extended1/3
* Images are for reference only
SD6861
Attributes
Value
Manufacturer
Hangzhou Silan Microelectronics
MFR.Part #
SD6861
JLCPCB Part #
C87751
Package
DIP-8
Description
DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHangzhou Silan Microelectronics
PackageDIP-8
Operating Temperature-25℃~+85℃
Frequency - Switching25kHz~67kHz
Duty Cycle(Max)77%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
TopologyFlyback、Forward
Pd - Power Dissipation6.3W
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SD6861
SD6861

* Images are for reference only

SD6861

Extended
Manufacturer

Hangzhou Silan Microelectronics

MFR.Part #
SD6861
JLCPCB Part #
C87751
Package
DIP-8
Description
DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD6861

* Images are for reference only

SD6861
Extended
Manufacturer

Hangzhou Silan Microelectronics

MFR.Part #
SD6861
JLCPCB Part #
C87751
Package
DIP-8
Description
DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD6861 Specifications

SD6861 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHangzhou Silan Microelectronics
PackageDIP-8
Operating Temperature-25℃~+85℃
Frequency - Switching25kHz~67kHz
Duty Cycle(Max)77%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
TopologyFlyback、Forward
Pd - Power Dissipation6.3W
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD6861. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SD6861 Documents

SD6861 datasheets or manufacturer documentation.

Datasheet: SD6861 Datasheet (PDF)

SD6861 Schematic Symbol & PCB Footprint

The SD6861 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.