Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. 74HC4511D,653
74HC4511D,653 - 1
74HC4511D,653 - 2
74HC4511D,653 - 3
74HC4511D,653 - 4
Extended1/4
* Images are for reference only
74HC4511D,653
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
74HC4511D,653
JLCPCB Part #
C87661
Package
SOIC-16
Description
-40℃~+125℃ 10mA 10mA 2V~6V 60ns@4.5V,50pF 8uA Decoder SOIC-16 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerNexperia
PackageSOIC-16
FeaturesBCD input latch function、Lamp test function
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. 74HC4511D,653
74HC4511D,653

* Images are for reference only

74HC4511D,653

Extended
Manufacturer

Nexperia

MFR.Part #
74HC4511D,653
JLCPCB Part #
C87661
Package
SOIC-16
Description
-40℃~+125℃ 10mA 10mA 2V~6V 60ns@4.5V,50pF 8uA Decoder SOIC-16 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74HC4511D,653

* Images are for reference only

74HC4511D,653
Extended
Manufacturer

Nexperia

MFR.Part #
74HC4511D,653
JLCPCB Part #
C87661
Package
SOIC-16
Description
-40℃~+125℃ 10mA 10mA 2V~6V 60ns@4.5V,50pF 8uA Decoder SOIC-16 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74HC4511D,653 Specifications

74HC4511D,653 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerNexperia
PackageSOIC-16
FeaturesBCD input latch function、Lamp test function
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC4511D,653. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

74HC4511D,653 Documents

74HC4511D,653 datasheets or manufacturer documentation.

Datasheet: 74HC4511D,653 Datasheet (PDF)

74HC4511D,653 Schematic Symbol & PCB Footprint

The 74HC4511D,653 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.