RL2512FK-070R04L - 1
RL2512FK-070R04L - 2
RL2512FK-070R04L - 3
RL2512FK-070R04L - 4
Extended1/4
* Images are for reference only
RL2512FK-070R04L
Attributes
Value
Manufacturer
MFR.Part #
RL2512FK-070R04L
JLCPCB Part #
C876458
Package
2512
Description
-55℃~+155℃ 1W 40mΩ Thick Film Resistor ±1% ±1200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Package2512
Resistance40mΩ
Operating Temperature-55℃~+155℃
Power(Watts)1W
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±1200ppm/℃