Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. H5V4D 433MWireless Receiver Module
H5V4D 433MWireless Receiver Module - 1
H5V4D 433MWireless Receiver Module - 2
H5V4D 433MWireless Receiver Module - 3
H5V4D 433MWireless Receiver Module - 4
Extended1/4
* Images are for reference only
H5V4D 433MWireless Receiver Module
Attributes
Value
Manufacturer
LCX(Shenzhen LCHSTAR Elec)
MFR.Part #
H5V4D 433MWireless Receiver Module
JLCPCB Part #
C87492
Package
SMD,12.7x12mm
Description
-102dBm -20℃~+70℃ 1.2mA 4.5V~5.5V 433MHz ASK Receive SMD,12.7x12mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerLCX(Shenzhen LCHSTAR Elec)
PackageSMD,12.7x12mm
Operating Temperature-20℃~+70℃
Sensitivity-102dBm
Modulation SystemASK
Voltage - Supply4.5V~5.5V
ModelReceive
Frequency433MHz
Communication Distance80m
Receive Current1.2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. H5V4D 433MWireless Receiver Module
H5V4D 433MWireless Receiver Module

* Images are for reference only

H5V4D 433MWireless Receiver Module

Extended
Manufacturer

LCX(Shenzhen LCHSTAR Elec)

MFR.Part #
H5V4D 433MWireless Receiver Module
JLCPCB Part #
C87492
Package
SMD,12.7x12mm
Description
-102dBm -20℃~+70℃ 1.2mA 4.5V~5.5V 433MHz ASK Receive SMD,12.7x12mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H5V4D 433MWireless Receiver Module

* Images are for reference only

H5V4D 433MWireless Receiver Module
Extended
Manufacturer

LCX(Shenzhen LCHSTAR Elec)

MFR.Part #
H5V4D 433MWireless Receiver Module
JLCPCB Part #
C87492
Package
SMD,12.7x12mm
Description
-102dBm -20℃~+70℃ 1.2mA 4.5V~5.5V 433MHz ASK Receive SMD,12.7x12mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H5V4D 433MWireless Receiver Module Specifications

H5V4D 433MWireless Receiver Module technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerLCX(Shenzhen LCHSTAR Elec)
PackageSMD,12.7x12mm
Operating Temperature-20℃~+70℃
Sensitivity-102dBm
Modulation SystemASK
Voltage - Supply4.5V~5.5V
ModelReceive
Frequency433MHz
Communication Distance80m
Receive Current1.2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H5V4D 433MWireless Receiver Module. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

H5V4D 433MWireless Receiver Module Documents

H5V4D 433MWireless Receiver Module datasheets or manufacturer documentation.

Datasheet: H5V4D 433MWireless Receiver Module Datasheet (PDF)

H5V4D 433MWireless Receiver Module Schematic Symbol & PCB Footprint

The H5V4D 433MWireless Receiver Module schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.