


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Supply Current (Iq) | 20nA | |
| Operating Temperature | -40℃~+125℃ | |
| Charge Current - Max | 500mA | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Reverse current blocking、Output discharge function | |
| 0V Battery Charge | Not supported |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPD3S014DBVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Supply Current (Iq) | 20nA | |
| Operating Temperature | -40℃~+125℃ | |
| Charge Current - Max | 500mA | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Reverse current blocking、Output discharge function | |
| 0V Battery Charge | Not supported |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPD3S014DBVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPD3S014DBVR datasheets or manufacturer documentation.
Datasheet: TPD3S014DBVR Datasheet (PDF)
The TPD3S014DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.