



- Manufacturer
- MFR.Part #
- HF2150-1A-5DE
- JLCPCB Part #
- C87365
- Package
- 插件,31.8x27mm
- Description
- -55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 15ms 20A@30VDC、30A@240VAC 27Ω 30V@DC、277V@AC 40A 5 50mΩ 5V 900mW AgCdO Non-Polarized - Single Coil 插件,31.8x27mm Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | 插件,31.8x27mm | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、277V@AC | |
| Coil Resistance | 27Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 900mW | |
| Length | 31.8mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 40A | |
| Contact Material | AgCdO | |
| Coil Voltage | 5V | |
| Number of Pins | 5 | |
| Release Time | 10ms | |
| Height | 19.1mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 20A@30VDC、30A@240VAC | |
| Contact Resistance | 50mΩ | |
| Width | 27mm |

* Images are for reference only
HF2150-1A-5DE
Extended- Manufacturer
- MFR.Part #
- HF2150-1A-5DE
- JLCPCB Part #
- C87365
- Package
- 插件,31.8x27mm
- Description
- -55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 15ms 20A@30VDC、30A@240VAC 27Ω 30V@DC、277V@AC 40A 5 50mΩ 5V 900mW AgCdO Non-Polarized - Single Coil 插件,31.8x27mm Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HF2150-1A-5DE
- JLCPCB Part #
- C87365
- Package
- 插件,31.8x27mm
- Description
- -55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 15ms 20A@30VDC、30A@240VAC 27Ω 30V@DC、277V@AC 40A 5 50mΩ 5V 900mW AgCdO Non-Polarized - Single Coil 插件,31.8x27mm Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HF2150-1A-5DE Specifications
HF2150-1A-5DE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | 插件,31.8x27mm | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、277V@AC | |
| Coil Resistance | 27Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 900mW | |
| Length | 31.8mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 40A | |
| Contact Material | AgCdO | |
| Coil Voltage | 5V | |
| Number of Pins | 5 | |
| Release Time | 10ms | |
| Height | 19.1mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 20A@30VDC、30A@240VAC | |
| Contact Resistance | 50mΩ | |
| Width | 27mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HF2150-1A-5DE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HF2150-1A-5DE Documents
HF2150-1A-5DE datasheets or manufacturer documentation.
Datasheet: HF2150-1A-5DE Datasheet (PDF)
HF2150-1A-5DE Schematic Symbol & PCB Footprint
The HF2150-1A-5DE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.