

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SOP-14 | |
| Power(Watts) | 384mW | |
| Operating Temperature | -25℃~+75℃ | |
| Type | Telephone Transmission | |
| Features | DTMF detection | |
| Current - Supply | 1.3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEA1110AG-S14-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SOP-14 | |
| Power(Watts) | 384mW | |
| Operating Temperature | -25℃~+75℃ | |
| Type | Telephone Transmission | |
| Features | DTMF detection | |
| Current - Supply | 1.3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEA1110AG-S14-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEA1110AG-S14-R datasheets or manufacturer documentation.
Datasheet: TEA1110AG-S14-R Datasheet (PDF)
The TEA1110AG-S14-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.