2SC1384L-R-T9N-B - 1
2SC1384L-R-T9N-B - 2
2SC1384L-R-T9N-B - 3
Extended1/3
* Images are for reference only
2SC1384L-R-T9N-B
Attributes
Value
Manufacturer
MFR.Part #
2SC1384L-R-T9N-B
JLCPCB Part #
C87290
Package
TO-92-3
Description
-20℃~+85℃ 1 NPN 100nA 120 1A 1W 200MHz 200mV 50V 5V NPN TO-92-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerUTC(Unisonic Tech)
PackageTO-92-3
Operating Temperature-20℃~+85℃
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO50V
Number1 NPN
DC Current Gain120
Current - Collector(Ic)1A
Vce Saturation(VCE(sat))200mV
Emitter-Base Voltage(Vebo)5V
Pd - Power Dissipation1W
typeNPN
Current - Collector Cutoff100nA