Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 1825027-5
1825027-5 - 1
1825027-5 - 2
1825027-5 - 3
Extended1/3
* Images are for reference only
1825027-5
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
1825027-5
JLCPCB Part #
C86476
Package
弯插,7x3.5mm
Description
-20℃~+105℃ 1.24mm 1.6N 24V 3.5mm 50mA 7mm PC Pin Right Angle Round Button SPST 弯插,7x3.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerTE Connectivity
Package弯插,7x3.5mm
Operating Temperature-20℃~+105℃
Operating Force1.6N
Contact Current50mA
Length7mm
Termination StylePC Pin
Voltage Rating24V
Actuator StyleRound Button
Switch Height1.24mm
CircuitSPST
Mounting TypeRight Angle
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 1825027-5
1825027-5

* Images are for reference only

1825027-5

Extended
Manufacturer

TE Connectivity

MFR.Part #
1825027-5
JLCPCB Part #
C86476
Package
弯插,7x3.5mm
Description
-20℃~+105℃ 1.24mm 1.6N 24V 3.5mm 50mA 7mm PC Pin Right Angle Round Button SPST 弯插,7x3.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1825027-5

* Images are for reference only

1825027-5
Extended
Manufacturer

TE Connectivity

MFR.Part #
1825027-5
JLCPCB Part #
C86476
Package
弯插,7x3.5mm
Description
-20℃~+105℃ 1.24mm 1.6N 24V 3.5mm 50mA 7mm PC Pin Right Angle Round Button SPST 弯插,7x3.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1825027-5 Specifications

1825027-5 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerTE Connectivity
Package弯插,7x3.5mm
Operating Temperature-20℃~+105℃
Operating Force1.6N
Contact Current50mA
Length7mm
Termination StylePC Pin
Voltage Rating24V
Actuator StyleRound Button
Switch Height1.24mm
CircuitSPST
Mounting TypeRight Angle
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1825027-5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1825027-5 Documents

1825027-5 datasheets or manufacturer documentation.

Datasheet: 1825027-5 Datasheet (PDF)

1825027-5 Schematic Symbol & PCB Footprint

The 1825027-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.