

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,20x10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 2.725kΩ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 211mW | |
| Operate Time | 8ms | |
| Number of Pins | 5 | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 8ms | |
| Height | 10mm | |
| Contact Rating | 5A@250VAC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1-1393219-0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,20x10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 2.725kΩ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 211mW | |
| Operate Time | 8ms | |
| Number of Pins | 5 | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 8ms | |
| Height | 10mm | |
| Contact Rating | 5A@250VAC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1-1393219-0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1-1393219-0 datasheets or manufacturer documentation.
Datasheet: 1-1393219-0 Datasheet (PDF)
The 1-1393219-0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.