



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Fitipower Integrated Tech | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 3.2V~6.4V | |
| Current - Supply | 200uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FP6601QS6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Fitipower Integrated Tech | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 3.2V~6.4V | |
| Current - Supply | 200uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP6601QS6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FP6601QS6 datasheets or manufacturer documentation.
Datasheet: FP6601QS6 Datasheet (PDF)
The FP6601QS6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.