RT0603BRD0791RL - 1
RT0603BRD0791RL - 2
RT0603BRD0791RL - 3
Extended1/3
* Images are for reference only
RT0603BRD0791RL
Attributes
Value
Manufacturer
MFR.Part #
RT0603BRD0791RL
JLCPCB Part #
C861599
Package
0603
Description
-55℃~+155℃ 100mW 91Ω Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Package0603
Resistance91Ω
Operating Temperature-55℃~+155℃
Power(Watts)100mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃