


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220AC-2 | |
| Voltage - Forward(Vf@If) | 2.15V@30A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 243ns | |
| Diode Configuration | Standalone | |
| Current - Rectified | 50A | |
| Pd - Power Dissipation | 138W | |
| Reverse Leakage Current (Ir) | 100uA@1.2kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IDP30E120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220AC-2 | |
| Voltage - Forward(Vf@If) | 2.15V@30A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 243ns | |
| Diode Configuration | Standalone | |
| Current - Rectified | 50A | |
| Pd - Power Dissipation | 138W | |
| Reverse Leakage Current (Ir) | 100uA@1.2kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IDP30E120. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IDP30E120 datasheets or manufacturer documentation.
Datasheet: IDP30E120 Datasheet (PDF)
The IDP30E120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.