Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. L298P
L298P - 1
L298P - 2
L298P - 3
Extended1/3
* Images are for reference only
L298P
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L298P
JLCPCB Part #
C85595
Package
PowerSO-20
Description
-25℃~+130℃ 13mA 2 2.5A 3A 4.5V~7V Current sensing/regulation function、Active braking function Yes PowerSO-20 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerSTMicroelectronics
PackagePowerSO-20
Operating Temperature-25℃~+130℃
Number of H-bridges2
TechnologyYes
Voltage - Supply4.5V~7V
Output Current2.5A
FeaturesCurrent sensing/regulation function、Active braking function
Quiescent Current(Iq)13mA
Peak Current3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. L298P
L298P

* Images are for reference only

L298P

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L298P
JLCPCB Part #
C85595
Package
PowerSO-20
Description
-25℃~+130℃ 13mA 2 2.5A 3A 4.5V~7V Current sensing/regulation function、Active braking function Yes PowerSO-20 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L298P

* Images are for reference only

L298P
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L298P
JLCPCB Part #
C85595
Package
PowerSO-20
Description
-25℃~+130℃ 13mA 2 2.5A 3A 4.5V~7V Current sensing/regulation function、Active braking function Yes PowerSO-20 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L298P Specifications

L298P technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerSTMicroelectronics
PackagePowerSO-20
Operating Temperature-25℃~+130℃
Number of H-bridges2
TechnologyYes
Voltage - Supply4.5V~7V
Output Current2.5A
FeaturesCurrent sensing/regulation function、Active braking function
Quiescent Current(Iq)13mA
Peak Current3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L298P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L298P Documents

L298P datasheets or manufacturer documentation.

Datasheet: L298P Datasheet (PDF)

L298P Schematic Symbol & PCB Footprint

The L298P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.