RT0402BRE076K49L - 1
RT0402BRE076K49L - 2
RT0402BRE076K49L - 3
Extended1/3
* Images are for reference only
RT0402BRE076K49L
Attributes
Value
Manufacturer
MFR.Part #
RT0402BRE076K49L
JLCPCB Part #
C853380
Package
0402
Description
-55℃~+155℃ 50V 6.49kΩ 62.5mW Thin Film Resistor ±0.1% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Package0402
Resistance6.49kΩ
Operating Temperature-55℃~+155℃
Power(Watts)62.5mW
TypeThin Film Resistor
Voltage-Supply(Max)50V
Tolerance±0.1%
Temperature Coefficient±50ppm/℃