Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. AiP1651
AiP1651 - 1
AiP1651 - 2
Extended1/2
* Images are for reference only
AiP1651
Attributes
Value
Manufacturer
Wuxi I-core Elec
MFR.Part #
AiP1651
JLCPCB Part #
C85315
Package
SOP-16
Description
-40℃~+85℃ 18mA、20mA 1MHz 3V~5.5V 60mA 7 Segment × 4 Digit Adjustable Glow、Key Scan、Common Anode I2C SOP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWuxi I-core Elec
PackageSOP-16
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current60mA
Configuration7 Segment × 4 Digit
Voltage - Supply3V~5.5V
FeaturesBuilt-in display RAM、PWM dimming
Segment Drive Current18mA、20mA
InterfaceI²C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. AiP1651
AiP1651

* Images are for reference only

AiP1651

Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AiP1651
JLCPCB Part #
C85315
Package
SOP-16
Description
-40℃~+85℃ 18mA、20mA 1MHz 3V~5.5V 60mA 7 Segment × 4 Digit Adjustable Glow、Key Scan、Common Anode I2C SOP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AiP1651

* Images are for reference only

AiP1651
Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AiP1651
JLCPCB Part #
C85315
Package
SOP-16
Description
-40℃~+85℃ 18mA、20mA 1MHz 3V~5.5V 60mA 7 Segment × 4 Digit Adjustable Glow、Key Scan、Common Anode I2C SOP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AiP1651 Specifications

AiP1651 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWuxi I-core Elec
PackageSOP-16
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current60mA
Configuration7 Segment × 4 Digit
Voltage - Supply3V~5.5V
FeaturesBuilt-in display RAM、PWM dimming
Segment Drive Current18mA、20mA
InterfaceI²C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AiP1651. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AiP1651 Documents

AiP1651 datasheets or manufacturer documentation.

Datasheet: AiP1651 Datasheet (PDF)

AiP1651 Schematic Symbol & PCB Footprint

The AiP1651 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.