Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. AIP1629
AIP1629 - 1
AIP1629 - 2
AIP1629 - 3
AIP1629 - 4
Extended1/4
* Images are for reference only
AIP1629
Attributes
Value
Manufacturer
Wuxi I-core Elec
MFR.Part #
AIP1629
JLCPCB Part #
C85313
Package
LQFP-44(10x10)
Description
-40℃~+85℃ 120uA 16 Segment x 8 Digit 1MHz 20mA 3V~5.5V 80mA Adjustable Glow、Key Scan、Common Cathode LQFP-44(10x10) Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWuxi I-core Elec
PackageLQFP-44(10x10)
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current80mA
Configuration16 Segment x 8 Digit
Voltage - Supply3V~5.5V
Quiescent Current120uA
FeaturesBuilt-in display RAM、PWM dimming
Segment Drive Current20mA
Interface4-Wire Serial Interface
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. AIP1629
AIP1629

* Images are for reference only

AIP1629

Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AIP1629
JLCPCB Part #
C85313
Package
LQFP-44(10x10)
Description
-40℃~+85℃ 120uA 16 Segment x 8 Digit 1MHz 20mA 3V~5.5V 80mA Adjustable Glow、Key Scan、Common Cathode LQFP-44(10x10) Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIP1629

* Images are for reference only

AIP1629
Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AIP1629
JLCPCB Part #
C85313
Package
LQFP-44(10x10)
Description
-40℃~+85℃ 120uA 16 Segment x 8 Digit 1MHz 20mA 3V~5.5V 80mA Adjustable Glow、Key Scan、Common Cathode LQFP-44(10x10) Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIP1629 Specifications

AIP1629 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWuxi I-core Elec
PackageLQFP-44(10x10)
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current80mA
Configuration16 Segment x 8 Digit
Voltage - Supply3V~5.5V
Quiescent Current120uA
FeaturesBuilt-in display RAM、PWM dimming
Segment Drive Current20mA
Interface4-Wire Serial Interface
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIP1629. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AIP1629 Documents

AIP1629 datasheets or manufacturer documentation.

Datasheet: AIP1629 Datasheet (PDF)

AIP1629 Schematic Symbol & PCB Footprint

The AIP1629 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.