MMBTA14 K3D - 1
MMBTA14 K3D - 2
MMBTA14 K3D - 3
MMBTA14 K3D - 4
Extended1/4
* Images are for reference only
MMBTA14 K3D
Attributes
Value
MFR.Part #
MMBTA14 K3D
JLCPCB Part #
C8521
Package
SOT-23
Description
-55℃~+150℃ 1.5V 100nA 125MHz 20000 300mA 300mW 30V NPN SOT-23 Darlington Transistors ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Darlington Transistors
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeNPN
Transition frequency(fT)125MHz
Collector - Emitter Voltage VCEO30V
DC Current Gain20000
Current - Collector(Ic)300mA
Vce Saturation(VCE(sat))1.5V
Pd - Power Dissipation300mW
Current - Collector Cutoff100nA