CS3310 - 1
CS3310 - 2
CS3310 - 3
CS3310 - 4
Extended1/4
* Images are for reference only
CS3310
Attributes
Value
Manufacturer
MFR.Part #
CS3310
JLCPCB Part #
C85173
Package
SOIC-16-300mil
Description
0℃~+70℃ 4.75V~5.25V Volume Control SOIC-16-300mil Audio Interface ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Audio Interface ICs
ManufacturerCirrus Logic
PackageSOIC-16-300mil
Operating Temperature0℃~+70℃
TypeVolume Control
Voltage - Supply4.75V~5.25V