CY7C63723C-SXC
Extended
* Images are for reference only
CY7C63723C-SXC
Attributes
Value
MFR.Part #
CY7C63723C-SXC
JLCPCB Part #
C8504
Package
SOIC-18
Description
0 0 0 0 0 0 0 0 1 10 12MHz 256Bytes 3.5V ~ 5.5V 8-Bit 8Bytes 8KB M8B OTP SOIC-18-300mil New Arrivals ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerInfineon/Cypress Semicon
PackageSOIC-18
Core ProcessorM8B
Speed12MHz
Program Memory TypeOTP
PWM0
RAM Size256Bytes
Number of I/O10
LCD0
SPI1
EEPROM Size8Bytes
CAN0
UART/USART0
A/D0
Ethernet0
D/A0
Core Size8-Bit
Program Memory Size8KB
Voltage - Supply (Vcc/Vdd)3.5V ~ 5.5V
I2C(SMBUS/PMBUS)0