


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TF | |
| Package | TO-251 | |
| Current - Continuous Drain(Id) | 2A | |
| Drain to Source Voltage | 600V |

* Images are for reference only
2N60
Extended- Manufacturer
- MFR.Part #
- 2N60
- JLCPCB Part #
- C845399
- Package
- TO-251
- Description
- 2A 600V TO-251 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2N60
- JLCPCB Part #
- C845399
- Package
- TO-251
- Description
- 2A 600V TO-251 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2N60 Specifications
2N60 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TF | |
| Package | TO-251 | |
| Current - Continuous Drain(Id) | 2A | |
| Drain to Source Voltage | 600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2N60. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2N60 Documents
2N60 datasheets or manufacturer documentation.
Datasheet: 2N60 Datasheet (PDF)
2N60 Schematic Symbol & PCB Footprint
The 2N60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.