

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | iC-Haus GmbH | |
| Package | SOIC-16 | |
| Operating Temperature | -25℃~+125℃ | |
| Input type | Schmitt trigger、TTL Compatible CMOS | |
| Propagation Delay | 200ns | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4.5V~35V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 5.5mA | |
| Current - Output High(IOH) | 60mA | |
| Features | Edge rate controllable、Output enable、Short-Circuit Protection | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 90mA | |
| output type | Push-pull |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IC-HD7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | iC-Haus GmbH | |
| Package | SOIC-16 | |
| Operating Temperature | -25℃~+125℃ | |
| Input type | Schmitt trigger、TTL Compatible CMOS | |
| Propagation Delay | 200ns | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4.5V~35V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 5.5mA | |
| Current - Output High(IOH) | 60mA | |
| Features | Edge rate controllable、Output enable、Short-Circuit Protection | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 90mA | |
| output type | Push-pull |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IC-HD7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IC-HD7 datasheets or manufacturer documentation.
Datasheet: IC-HD7 Datasheet (PDF)
The IC-HD7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.