Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLP3232CZER6R8M11
IHLP3232CZER6R8M11 - 1
IHLP3232CZER6R8M11 - 2
IHLP3232CZER6R8M11 - 3
IHLP3232CZER6R8M11 - 4
Extended1/4
* Images are for reference only
IHLP3232CZER6R8M11
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IHLP3232CZER6R8M11
JLCPCB Part #
C845046
Package
SMD,8.6x8.2mm
Description
37.8mΩ 5A 6.5A 6.8uH ±20% SMD,8.6x8.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,8.6x8.2mm
Current - Saturation(Isat)5A
Inductance6.8uH
Tolerance±20%
Current Rating6.5A
DC Resistance(DCR)37.8mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLP3232CZER6R8M11
IHLP3232CZER6R8M11

* Images are for reference only

IHLP3232CZER6R8M11

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLP3232CZER6R8M11
JLCPCB Part #
C845046
Package
SMD,8.6x8.2mm
Description
37.8mΩ 5A 6.5A 6.8uH ±20% SMD,8.6x8.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLP3232CZER6R8M11

* Images are for reference only

IHLP3232CZER6R8M11
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLP3232CZER6R8M11
JLCPCB Part #
C845046
Package
SMD,8.6x8.2mm
Description
37.8mΩ 5A 6.5A 6.8uH ±20% SMD,8.6x8.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLP3232CZER6R8M11 Specifications

IHLP3232CZER6R8M11 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,8.6x8.2mm
Current - Saturation(Isat)5A
Inductance6.8uH
Tolerance±20%
Current Rating6.5A
DC Resistance(DCR)37.8mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHLP3232CZER6R8M11. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHLP3232CZER6R8M11 Documents

IHLP3232CZER6R8M11 datasheets or manufacturer documentation.

Datasheet: IHLP3232CZER6R8M11 Datasheet (PDF)

IHLP3232CZER6R8M11 Schematic Symbol & PCB Footprint

The IHLP3232CZER6R8M11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.