IHLP2020BZERR47M01 - 1
IHLP2020BZERR47M01 - 2
IHLP2020BZERR47M01 - 3
IHLP2020BZERR47M01 - 4
Extended1/4
* Images are for reference only
IHLP2020BZERR47M01
Attributes
Value
Manufacturer
MFR.Part #
IHLP2020BZERR47M01
JLCPCB Part #
C844993
Package
2020
Description
11.5A 21A 470nH 9.4mΩ ±20% 2020 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
Package2020
Current - Saturation(Isat)21A
Inductance470nH
Tolerance±20%
Current Rating11.5A
DC Resistance(DCR)9.4mΩ