



- Manufacturer
- MFR.Part #
- IHLP2020BZER3R3M11
- JLCPCB Part #
- C844989
- Package
- SMD,5.5x5.2mm
- Description
- 3.3uH 4.1A 4.7A 53.5mΩ ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,5.5x5.2mm | |
| Current - Saturation(Isat) | 4.7A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current Rating | 4.1A | |
| DC Resistance(DCR) | 53.5mΩ |

* Images are for reference only
IHLP2020BZER3R3M11
Extended- Manufacturer
- MFR.Part #
- IHLP2020BZER3R3M11
- JLCPCB Part #
- C844989
- Package
- SMD,5.5x5.2mm
- Description
- 3.3uH 4.1A 4.7A 53.5mΩ ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IHLP2020BZER3R3M11
- JLCPCB Part #
- C844989
- Package
- SMD,5.5x5.2mm
- Description
- 3.3uH 4.1A 4.7A 53.5mΩ ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IHLP2020BZER3R3M11 Specifications
IHLP2020BZER3R3M11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,5.5x5.2mm | |
| Current - Saturation(Isat) | 4.7A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current Rating | 4.1A | |
| DC Resistance(DCR) | 53.5mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHLP2020BZER3R3M11. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IHLP2020BZER3R3M11 Documents
IHLP2020BZER3R3M11 datasheets or manufacturer documentation.
Datasheet: IHLP2020BZER3R3M11 Datasheet (PDF)
IHLP2020BZER3R3M11 Schematic Symbol & PCB Footprint
The IHLP2020BZER3R3M11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.