Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLP2020BZER1R0M01
IHLP2020BZER1R0M01 - 1
IHLP2020BZER1R0M01 - 2
IHLP2020BZER1R0M01 - 3
IHLP2020BZER1R0M01 - 4
Extended1/4
* Images are for reference only
IHLP2020BZER1R0M01
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IHLP2020BZER1R0M01
JLCPCB Part #
C844985
Package
2020
Description
16A 18.9mΩ 1uH 7A ±20% 2020 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
Package2020
Current - Saturation(Isat)16A
Inductance1uH
Tolerance±20%
Current Rating7A
DC Resistance(DCR)18.9mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLP2020BZER1R0M01
IHLP2020BZER1R0M01

* Images are for reference only

IHLP2020BZER1R0M01

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLP2020BZER1R0M01
JLCPCB Part #
C844985
Package
2020
Description
16A 18.9mΩ 1uH 7A ±20% 2020 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLP2020BZER1R0M01

* Images are for reference only

IHLP2020BZER1R0M01
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLP2020BZER1R0M01
JLCPCB Part #
C844985
Package
2020
Description
16A 18.9mΩ 1uH 7A ±20% 2020 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLP2020BZER1R0M01 Specifications

IHLP2020BZER1R0M01 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
Package2020
Current - Saturation(Isat)16A
Inductance1uH
Tolerance±20%
Current Rating7A
DC Resistance(DCR)18.9mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHLP2020BZER1R0M01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHLP2020BZER1R0M01 Documents

IHLP2020BZER1R0M01 datasheets or manufacturer documentation.

Datasheet: IHLP2020BZER1R0M01 Datasheet (PDF)

IHLP2020BZER1R0M01 Schematic Symbol & PCB Footprint

The IHLP2020BZER1R0M01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.