Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. IFSC0806AZER1R0M01
IFSC0806AZER1R0M01 - 1
IFSC0806AZER1R0M01 - 2
IFSC0806AZER1R0M01 - 3
Extended1/3
* Images are for reference only
IFSC0806AZER1R0M01
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IFSC0806AZER1R0M01
JLCPCB Part #
C844945
Package
0806
Description
1.6A 1.88A 115mΩ 1uH ±20% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerVishay Intertech
Package0806
Inductance1uH
Current - Saturation (Isat)1.88A
Tolerance±20%
Current Rating1.6A
DC Resistance(DCR)115mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. IFSC0806AZER1R0M01
IFSC0806AZER1R0M01

* Images are for reference only

IFSC0806AZER1R0M01

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IFSC0806AZER1R0M01
JLCPCB Part #
C844945
Package
0806
Description
1.6A 1.88A 115mΩ 1uH ±20% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IFSC0806AZER1R0M01

* Images are for reference only

IFSC0806AZER1R0M01
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IFSC0806AZER1R0M01
JLCPCB Part #
C844945
Package
0806
Description
1.6A 1.88A 115mΩ 1uH ±20% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IFSC0806AZER1R0M01 Specifications

IFSC0806AZER1R0M01 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerVishay Intertech
Package0806
Inductance1uH
Current - Saturation (Isat)1.88A
Tolerance±20%
Current Rating1.6A
DC Resistance(DCR)115mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IFSC0806AZER1R0M01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IFSC0806AZER1R0M01 Documents

IFSC0806AZER1R0M01 datasheets or manufacturer documentation.

Datasheet: IFSC0806AZER1R0M01 Datasheet (PDF)

IFSC0806AZER1R0M01 Schematic Symbol & PCB Footprint

The IFSC0806AZER1R0M01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.